LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D336X0016C2TE3 product image
  • 293D336X0016C2TE3 thumbnail 1
  • 293D336X0016C2TE3 thumbnail 2
  • 293D336X0016C2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 293D336X0016C2TE3RoHS

Manufacturer
MPN
293D336X0016C2TE3
LCSC Part #
C1955956
Packaging
CASE-C-6032-28(mm)
Customer #
Key Attributes
CAP TANT 33uF ±20% 16V 2312
Datasheetpdf iconVISHAY 293D336X0016C2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.3517$ 1.76
50+$ 0.2854$ 14.27
150+$ 0.257$ 38.55
500+$ 0.1914$ 95.70
2,500+$ 0.1756$ 439.00
5,000+$ 0.1661$ 830.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-C-6032-28(mm)
Capacitance33uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.1Ω
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece