VISHAY 595D105X9035A2T
| Manufacturer | |
| Mfr. Part # | 595D105X9035A2T |
| LCSC Part # | C1955825 |
| Package | 1507 |
| Customer # | |
| Key Attributes | CAP TANT 1uF ±10% 35V 1507 |
| Description | 1uF ±10% 35V Tantalum Capacitors 4.1Ω 1507 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Package | 1507 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
75 
75
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3077 | $ 2.31 |
10+ | $ 1.9357 | $ 19.36 |
30+ | $ 1.7024 | $ 51.07 |
100+ | $ 1.4644 | $ 146.44 |
500+ | $ 1.3572 | $ 678.60 |
1,000+ | $ 1.3099 | $ 1309.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$