LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 592D106X9016C2T15H product image
Images for reference only

VISHAY 592D106X9016C2T15HRoHS

Manufacturer
MPN
592D106X9016C2T15H
LCSC Part #
C1955810
Packaging
2812
Customer #
Key Attributes
10uF ±10% 16V Tantalum Capacitors 2812
Datasheetpdf iconVISHAY 592D106X9016C2T15H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1592$ 1.16
200+$ 0.4492$ 89.84
500+$ 0.4338$ 216.90
1,000+$ 0.426$ 426.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2812
Capacitance10uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece