LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D156X0004A2TE3 product image
Images for reference only

VISHAY 293D156X0004A2TE3RoHS

Manufacturer
MPN
293D156X0004A2TE3
LCSC Part #
C1955746
Packaging
1206
Customer #
Key Attributes
15uF ±20% 4V Tantalum Capacitors 1206
Datasheetpdf iconVISHAY 293D156X0004A2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1386$ 0.14
200+$ 0.0537$ 10.74
500+$ 0.0518$ 25.90
1,000+$ 0.0509$ 50.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1206
Capacitance15uF
Current - Leakage-
Voltage Rating4V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)3.4Ω
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece