LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D685X0016A2TE3 product image
Images for reference only

VISHAY 293D685X0016A2TE3RoHS

Manufacturer
MPN
293D685X0016A2TE3
LCSC Part #
C1955627
Packaging
1206
Customer #
Key Attributes
6.8uF ±20% 16V Tantalum Capacitors 1206
Datasheetpdf iconVISHAY 293D685X0016A2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1217$ 0.12
200+$ 0.0471$ 9.42
500+$ 0.0455$ 22.75
1,000+$ 0.0447$ 44.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1206
Capacitance6.8uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)4.2Ω
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece