LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 597D477X96R3E2T product image
Images for reference only

VISHAY 597D477X96R3E2TRoHS

Manufacturer
MPN
597D477X96R3E2T
LCSC Part #
C1955301
Packaging
2917
Customer #
Key Attributes
470uF ±10% 6.3V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 597D477X96R3E2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9561$ 4.96
200+$ 1.9193$ 383.86
500+$ 1.851$ 925.50
1,000+$ 1.8185$ 1818.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance470uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)30mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece