LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D335X9004A2TE3 product image
Images for reference only

VISHAY 293D335X9004A2TE3RoHS

Manufacturer
MPN
293D335X9004A2TE3
LCSC Part #
C1955278
Packaging
1206
Customer #
Key Attributes
3.3uF ±10% 4V Tantalum Capacitors 1206
Datasheetpdf iconVISHAY 293D335X9004A2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1433$ 0.14
200+$ 0.0555$ 11.10
500+$ 0.0535$ 26.75
1,000+$ 0.0526$ 52.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1206
Capacitance3.3uF
Current - Leakage-
Voltage Rating4V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)7.6Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece