LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D336X06R3B2TE3 product image
Images for reference only

VISHAY 293D336X06R3B2TE3RoHS

Manufacturer
MPN
293D336X06R3B2TE3
LCSC Part #
C1955231
Packaging
1411
Customer #
Key Attributes
33uF ±20% 6.3V Tantalum Capacitors 1411
Datasheetpdf iconVISHAY 293D336X06R3B2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.144$ 0.14
200+$ 0.0558$ 11.16
500+$ 0.0538$ 26.90
1,000+$ 0.0528$ 52.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance33uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.9Ω
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece