ABB JW150D1
| Manufacturer | |
| MPN | JW150D1 |
| LCSC Part # | C19552257 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ABB | |
| Packaging | - | |
| Vin | 36V~75V | |
| Ripple Noise | 100mVp-p | |
| Vout | 2V | |
| type | - | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 30A | |
| Height | 12.7mm | |
| Frequency - Switching | 500kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 72% | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection;Remote sampling compensation | |
| Output Power | 60W | |
| Length | 61mm | |
| Width | 57.9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The JW050D, JW075D, JW100D, and JW150D Power Modules are dc-dc converters that operate over an input voltage range of 36 Vdc to 75 Vdc and provide a precisely regulated dc output. The outputs are fully isolated from the inputs, allowing versatile polarity configurations and grounding connections. The modules have maximum power ratings from 20 W to 60 W at a typical full-load efficiency of 72%. The sealed modules offer a metal baseplate for excellent thermal performance. Threaded-through holes are provided to allow easy mounting or addition of a heat sink for high-temperature applications. The standard feature set includes remote sensing, output trim, and remote on/off for convenient flexibility in distributed power applications.
Features
AI Translation
- Small size: 61.0 mm x 57.9 mm x 12.7 mm (2.40 in. x 2.28 in. x 0.50 in.)
- High power density
- High efficiency: 72% typical
- Low output noise
- Constant frequency
- Industry-standard pinout
- Metal baseplate
- 2:1 input voltage range
- Overtemperature protection (100 W and 150 W only)
- Overcurrent and overvoltage protection
- Remote sense
- Remote on/off
- Adjustable output voltage: 60% to 110% of VO, nom
- Case ground pin
- ISO9001 Certified manufacturing facilities
- UL 1950 Recognized, CSA C22.2 No. 950-95 Certified, and VDE 0805 (EN60950, IEC950) Licensed
- CE mark meets 73/23/EEC and 93/68/EEC directives
Applications
AI Translation
- Distributed power architectures
- Workstations
- Computer equipment
- Communications equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 337.237 | $ 337.24 |
| 200+ | $ 134.5601 | $ 26912.02 |
| 480+ | $ 130.0632 | $ 62430.34 |
| 1,000+ | $ 127.8421 | $ 127842.10 |
Standard Packaging40/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

