LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D226X0010B2TE3 product image
  • 293D226X0010B2TE3 thumbnail 1
  • 293D226X0010B2TE3 thumbnail 2
  • 293D226X0010B2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 293D226X0010B2TE3RoHS

Manufacturer
MPN
293D226X0010B2TE3
LCSC Part #
C1955187
Packaging
CASE-B-3528-21(mm)
Customer #
Key Attributes
CAP TANT 22uF ±20% 10V 1411
Datasheetpdf iconVISHAY 293D226X0010B2TE3
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2508$ 1.25
50+$ 0.1991$ 9.96
150+$ 0.1769$ 26.54
500+$ 0.1493$ 74.65
2,000+$ 0.137$ 274.00
4,000+$ 0.1296$ 518.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-B-3528-21(mm)
Capacitance22uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.9Ω
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece