LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D105X0035A2TE3 product image
Images for reference only

VISHAY 293D105X0035A2TE3RoHS

Manufacturer
MPN
293D105X0035A2TE3
LCSC Part #
C1955177
Packaging
1206
Customer #
Key Attributes
1uF ±20% 35V Tantalum Capacitors 1206
Datasheetpdf iconVISHAY 293D105X0035A2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1037$ 0.10
200+$ 0.0402$ 8.04
500+$ 0.0387$ 19.35
1,000+$ 0.038$ 38.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1206
Capacitance1uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)7.5Ω
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece