LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D684X9035B2TE3 product image
Images for reference only

VISHAY 293D684X9035B2TE3RoHS

Manufacturer
MPN
293D684X9035B2TE3
LCSC Part #
C1955165
Packaging
1411
Customer #
Key Attributes
680nF ±10% 35V Tantalum Capacitors 1411
Datasheetpdf iconVISHAY 293D684X9035B2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.117$ 0.12
200+$ 0.0453$ 9.06
500+$ 0.0437$ 21.85
1,000+$ 0.0429$ 42.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance680nF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)6.5Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece