LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D475X0020B2TE3 product image
Images for reference only

VISHAY 293D475X0020B2TE3RoHS

Manufacturer
MPN
293D475X0020B2TE3
LCSC Part #
C1955118
Packaging
1411
Customer #
Key Attributes
4.7uF ±20% 20V Tantalum Capacitors 1411
Datasheetpdf iconVISHAY 293D475X0020B2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1069$ 0.11
200+$ 0.0414$ 8.28
500+$ 0.04$ 20.00
1,000+$ 0.0392$ 39.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance4.7uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)2.9Ω
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece