LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D225X0016B2TE3 product image
Images for reference only

VISHAY 293D225X0016B2TE3RoHS

Manufacturer
MPN
293D225X0016B2TE3
LCSC Part #
C1955108
Packaging
1411
Customer #
Key Attributes
2.2uF ±20% 16V Tantalum Capacitors 1411
Datasheetpdf iconVISHAY 293D225X0016B2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1093$ 0.11
200+$ 0.0423$ 8.46
500+$ 0.0408$ 20.40
1,000+$ 0.0401$ 40.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance2.2uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)4.6Ω
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece