TT Electronics WHS5-68RJT075
| Manufacturer | |
| Mfr. Part # | WHS5-68RJT075 |
| LCSC Part # | C19550626 |
| Package | Through Hole,D7xL16.5mm |
| Customer # | |
| Key Attributes | RES 68Ω ±5% 5W Through Hole,D7xL16.5mm |
| Description | 68Ω 5W Wirewound Resistor ±200ppm/℃ ±5% Through Hole,D7xL16.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TT Electronics | |
| Package | Through Hole,D7xL16.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.9925 | $ 1.99 |
200+ | $ 0.7945 | $ 158.90 |
750+ | $ 0.7695 | $ 577.13 |
1,500+ | $ 0.7554 | $ 1133.10 |
Standard Packaging 750/Full
Bag | ||
Better price for more quantity?
$