VISHAY 293D475X9020C2TE3
| Manufacturer | |
| Mfr. Part # | 293D475X9020C2TE3 |
| LCSC Part # | C1955028 |
| Package | CASE-C-6032-28(mm) |
| Customer # | |
| Key Attributes | CAP TANT 4.7uF ±10% 20V 2312 |
| Description | 4.7uF ±10% 20V Tantalum Capacitors 2.3Ω 2312 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Package | CASE-C-6032-28(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0451 $ 0.1046 | $ 0.10 |
10+ | $ 0.8572 $ 0.0858 | $ 0.86 |
30+ | $ 0.764 $ 0.0764 | $ 2.29 |
100+ | $ 0.6709 $ 0.0671 | $ 6.71 |
500+ | $ 0.6165 $ 0.0617 | $ 30.85 |
1,000+ | $ 0.587 $ 0.0587 | $ 58.70 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$