LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D105X9050VWE3 product image
Images for reference only

VISHAY 173D105X9050VWE3RoHS

Manufacturer
MPN
173D105X9050VWE3
LCSC Part #
C1955005
Packaging
Through Hole,D2.8xL7.4mm
Customer #
Key Attributes
1uF ±10% 50V Tantalum Capacitors Through Hole,D2.8xL7.4mm
Datasheetpdf iconVISHAY 173D105X9050VWE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7239$ 0.72
200+$ 0.281$ 56.20
500+$ 0.2702$ 135.10
1,000+$ 0.2655$ 265.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D2.8xL7.4mm
Capacitance1uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece