LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse NANOSMDC150-2 product image
Images for reference only

Littelfuse NANOSMDC150-2

Manufacturer
MPN
NANOSMDC150-2
LCSC Part #
C19550009
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 6V 1.5A
Datasheetpdf iconLittelfuse NANOSMDC150-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3792$ 1.38
200+$ 0.5508$ 110.16
500+$ 0.5326$ 266.30
1,000+$ 0.5235$ 523.50
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Voltage - Max6V
Hold Current1.5A
Pitch-
Current - Max-
Power Dissipation800mW
Trip Current3A
Height-
Length-
Width-
Resistance @ 25℃40mΩ
Time to Trip(Max)-
Resistance - Post Trip (R1) (Max)110mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece