VISHAY 293D106X06R3A2TE3
| Manufacturer | |
| Mfr. Part # | 293D106X06R3A2TE3 |
| LCSC Part # | C1954983 |
| Package | CASE-A-3216-18(mm) |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±20% 6.3V 1206 |
| Description | 10uF ±20% 6.3V Tantalum Capacitors 3.4Ω 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Package | CASE-A-3216-18(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.114 | $ 0.57 |
50+ | $ 0.1111 | $ 5.56 |
150+ | $ 0.1092 | $ 16.38 |
500+ | $ 0.1072 | $ 53.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$