Kyocera AVX TAJE686K025RNJ
| Manufacturer | |
| Mfr. Part # | TAJE686K025RNJ |
| LCSC Part # | C1954894 |
| Package | 2917 |
| Customer # | |
| Key Attributes | CAP TANT 68uF ±10% 25V 2917 |
| Description | 68uF ±10% 25V Tantalum Capacitors 900mΩ 2917 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | 2917 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
198
198
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6195 | $ 1.62 |
10+ | $ 1.3845 | $ 13.85 |
30+ | $ 1.2559 | $ 37.68 |
100+ | $ 1.0797 | $ 107.97 |
400+ | $ 1.0146 | $ 405.84 |
800+ | $ 0.9844 | $ 787.52 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$