KEMET T495C107M006ATE150
| Manufacturer | |
| Mfr. Part # | T495C107M006ATE150 |
| LCSC Part # | C1954810 |
| Package | CASE-C-6032-28(mm) |
| Customer # | |
| Key Attributes | CAP TANT 100uF ±20% 6.3V 2312 |
| Description | 100uF ±20% 6.3V Tantalum Capacitors 150mΩ 2312 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | CASE-C-6032-28(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5486 | $ 0.55 |
10+ | $ 0.4441 | $ 4.44 |
30+ | $ 0.3996 | $ 11.99 |
100+ | $ 0.3443 | $ 34.43 |
500+ | $ 0.3197 | $ 159.85 |
1,000+ | $ 0.3043 | $ 304.30 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$