LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T495X107M025ATE150 product image
  • T495X107M025ATE150 thumbnail 1
  • T495X107M025ATE150 thumbnail 2
  • T495X107M025ATE150 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T495X107M025ATE150RoHS

Manufacturer
MPN
T495X107M025ATE150
LCSC Part #
C1954559
Packaging
2917
Customer #
Key Attributes
100uF ±20% 25V Tantalum Capacitors 2917
Datasheetpdf iconKEMET T495X107M025ATE150
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.0574$ 4.06
10+$ 3.9693$ 39.69
30+$ 3.9116$ 117.35
100+$ 3.8539$ 385.39
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
Packaging2917
Capacitance100uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)150mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece