LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TR3C107K6R3C0300 product image
Images for reference only

VISHAY TR3C107K6R3C0300RoHS

Manufacturer
MPN
TR3C107K6R3C0300
LCSC Part #
C1954495
Packaging
2312
Customer #
Key Attributes
100uF ±10% 6.3V Tantalum Capacitors 2312
Datasheetpdf iconVISHAY TR3C107K6R3C0300
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3196$ 1.32
10+$ 1.1046$ 11.05
30+$ 0.987$ 29.61
100+$ 0.854$ 85.40
500+$ 0.7952$ 397.60
1,000+$ 0.7689$ 768.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2312
Capacitance100uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)300mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece