LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T491B685K020AT product image
  • T491B685K020AT thumbnail 1
  • T491B685K020AT thumbnail 2
  • T491B685K020AT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T491B685K020ATRoHS

Manufacturer
MPN
T491B685K020AT
LCSC Part #
C1954487
Packaging
CASE-B-3528-21(mm)
Customer #
Key Attributes
CAP TANT 6.8uF ±10% 20V 1411
Datasheetpdf iconKEMET T491B685K020AT
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2666$ 0.27
10+$ 0.2604$ 2.60
30+$ 0.2573$ 7.72
100+$ 0.2526$ 25.26
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingCASE-B-3528-21(mm)
Capacitance6.8uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)2.5Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece