LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TR3D337K6R3C0035 product image
Images for reference only

VISHAY TR3D337K6R3C0035RoHS

Manufacturer
MPN
TR3D337K6R3C0035
LCSC Part #
C1954477
Packaging
-
Customer #
Key Attributes
330uF ±10% 6.3V Tantalum Capacitors
Datasheetpdf iconVISHAY TR3D337K6R3C0035
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8683$ 1.87
200+$ 0.724$ 144.80
500+$ 0.6991$ 349.55
1,000+$ 0.6851$ 685.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance330uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)35mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece