LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D476X0010D2TE3 product image
  • 293D476X0010D2TE3 thumbnail 1
  • 293D476X0010D2TE3 thumbnail 2
  • 293D476X0010D2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 293D476X0010D2TE3RoHS

Manufacturer
MPN
293D476X0010D2TE3
LCSC Part #
C1954476
Packaging
CASE-D-7343-31(mm)
Customer #
Key Attributes
CAP TANT 47uF ±20% 10V 2917
Datasheetpdf iconVISHAY 293D476X0010D2TE3
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3936$ 0.39
10+$ 0.3133$ 3.13
30+$ 0.2779$ 8.34
100+$ 0.2346$ 23.46
500+$ 0.2153$ 107.65
1,000+$ 0.204$ 204.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-D-7343-31(mm)
Capacitance47uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)700mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece