LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D477X96R3E2TE3 product image
  • 293D477X96R3E2TE3 thumbnail 1
  • 293D477X96R3E2TE3 thumbnail 2
  • 293D477X96R3E2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 293D477X96R3E2TE3RoHS

Manufacturer
MPN
293D477X96R3E2TE3
LCSC Part #
C1954454
Packaging
CASE-E-7343-43(mm)
Customer #
Key Attributes
CAP TANT 470uF ±10% 6.3V 2917
Datasheetpdf iconVISHAY 293D477X96R3E2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7513$ 1.75
10+$ 1.7053$ 17.05
30+$ 1.6746$ 50.24
100+$ 1.6439$ 164.39
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-E-7343-43(mm)
Capacitance470uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.5Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece