LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D336X0025E2TE3 product image
  • 593D336X0025E2TE3 thumbnail 1
  • 593D336X0025E2TE3 thumbnail 2
  • 593D336X0025E2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 593D336X0025E2TE3RoHS

Manufacturer
MPN
593D336X0025E2TE3
LCSC Part #
C1954336
Packaging
2917
Customer #
Key Attributes
CAP TANT 33uF ±20% 25V 2917
Datasheetpdf iconVISHAY 593D336X0025E2TE3
In-Stock: 332
332 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9084$ 0.91
10+$ 0.7524$ 7.52
30+$ 0.6744$ 20.23
100+$ 0.598$ 59.80
400+$ 0.5509$ 220.36
800+$ 0.5265$ 421.20
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance33uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)200mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece