LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TR3A106K010C1000 product image
Images for reference only

VISHAY TR3A106K010C1000RoHS

Manufacturer
MPN
TR3A106K010C1000
LCSC Part #
C1954312
Packaging
CASE-A-3216-18(mm)
Customer #
Key Attributes
CAP TANT 10uF ±10% 10V 1206
Datasheetpdf iconVISHAY TR3A106K010C1000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5374$ 1.54
10+$ 1.2885$ 12.89
30+$ 1.1512$ 34.54
100+$ 0.9958$ 99.58
500+$ 0.9264$ 463.20
1,000+$ 0.8962$ 896.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-A-3216-18(mm)
Capacitance10uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece