LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D336X9016D2TE3 product image
Images for reference only

VISHAY 593D336X9016D2TE3RoHS

Manufacturer
MPN
593D336X9016D2TE3
LCSC Part #
C1954233
Packaging
2917
Customer #
Key Attributes
33uF ±10% 16V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 593D336X9016D2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3803$ 0.38
200+$ 0.1472$ 29.44
500+$ 0.142$ 71.00
1,000+$ 0.1395$ 139.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance33uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)225mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece