LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D687X06R3E2TE3 product image
  • 293D687X06R3E2TE3 thumbnail 1
  • 293D687X06R3E2TE3 thumbnail 2
  • 293D687X06R3E2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 293D687X06R3E2TE3RoHS

Manufacturer
MPN
293D687X06R3E2TE3
LCSC Part #
C1954220
Packaging
CASE-E-7343-43(mm)
Customer #
Key Attributes
CAP TANT 680uF ±20% 6.3V 2917
Datasheetpdf iconVISHAY 293D687X06R3E2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7341$ 1.73
10+$ 1.6975$ 16.98
30+$ 1.673$ 50.19
100+$ 1.6486$ 164.86
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-E-7343-43(mm)
Capacitance680uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)500mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece