LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TR3D157K6R3C0050 product image
Images for reference only

VISHAY TR3D157K6R3C0050RoHS

Manufacturer
MPN
TR3D157K6R3C0050
LCSC Part #
C1954182
Packaging
CASE-D-7343-31(mm)
Customer #
Key Attributes
CAP TANT 150uF ±10% 6.3V
Datasheetpdf iconVISHAY TR3D157K6R3C0050
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3295$ 3.33
10+$ 3.2629$ 32.63
30+$ 3.2174$ 96.52
100+$ 3.1735$ 317.35
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-D-7343-31(mm)
Capacitance150uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)50mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece