LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TMCP1A475MTRF product image
  • TMCP1A475MTRF thumbnail 1
  • TMCP1A475MTRF thumbnail 2
  • TMCP1A475MTRF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TMCP1A475MTRFRoHS

Manufacturer
MPN
TMCP1A475MTRF
LCSC Part #
C1954175
Packaging
0805
Customer #
Key Attributes
CAP TANT 4.7uF ±20% 10V 0805
Datasheetpdf iconVISHAY TMCP1A475MTRF
In-Stock: 2,785
2,785 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1309$ 0.65
50+$ 0.1092$ 5.46
150+$ 0.0984$ 14.76
500+$ 0.0903$ 45.15
3,000+$ 0.0733$ 219.90
6,000+$ 0.0701$ 420.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging0805
Capacitance4.7uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)4Ω@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece