LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 298D476X0004M2T product image
  • 298D476X0004M2T thumbnail 1
  • 298D476X0004M2T thumbnail 2
  • 298D476X0004M2T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 298D476X0004M2TRoHS

Manufacturer
MPN
298D476X0004M2T
LCSC Part #
C1954083
Packaging
0603
Customer #
Key Attributes
CAP TANT 47uF ±20% 4V 0603
Datasheetpdf iconVISHAY 298D476X0004M2T
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.313$ 1.31
10+$ 1.2886$ 12.89
30+$ 1.274$ 38.22
100+$ 1.209$ 120.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging0603
Capacitance47uF
Current - Leakage-
Voltage Rating4V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)7.5Ω
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece