LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
31% OFF
Kyocera AVX TRJB106K016RRJ product image
  • TRJB106K016RRJ thumbnail 1
  • TRJB106K016RRJ thumbnail 2
  • TRJB106K016RRJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX TRJB106K016RRJRoHS

Manufacturer
MPN
TRJB106K016RRJ
LCSC Part #
C1954015
Packaging
1411
Customer #
Key Attributes
CAP TANT 10uF ±10% 16V 1411
In-Stock: 263
263 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3911$ 0.2699$ 0.27
10+$ 0.3137$ 0.2165$ 2.17
30+$ 0.2806$ 0.1937$ 5.81
200+$ 0.2392$ 0.1651$ 33.02
400+$ 0.2208$ 0.1524$ 60.96
1,000+$ 0.2097$ 0.1447$ 144.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKyocera AVX
Packaging1411
Capacitance10uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)2.2Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece