LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TMCJ0J106MTRF product image
  • TMCJ0J106MTRF thumbnail 1
  • TMCJ0J106MTRF thumbnail 2
  • TMCJ0J106MTRF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TMCJ0J106MTRFRoHS

Manufacturer
MPN
TMCJ0J106MTRF
LCSC Part #
C1953982
Packaging
0603
Customer #
Key Attributes
CAP TANT 10uF ±20% 6.3V 0603
Datasheetpdf iconVISHAY TMCJ0J106MTRF
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3691$ 1.85
50+$ 0.299$ 14.95
150+$ 0.2689$ 40.34
500+$ 0.2314$ 115.70
2,500+$ 0.2148$ 537.00
4,000+$ 0.2047$ 818.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging0603
Capacitance10uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)10Ω@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece