LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TR3D157K016C0100 product image
  • TR3D157K016C0100 thumbnail 1
  • TR3D157K016C0100 thumbnail 2
  • TR3D157K016C0100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TR3D157K016C0100RoHS

Manufacturer
MPN
TR3D157K016C0100
LCSC Part #
C1953968
Packaging
CASE-D-7343-28(mm)
Customer #
Key Attributes
150uF ±10% 16V Tantalum Capacitors
Datasheetpdf iconVISHAY TR3D157K016C0100
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2808$ 1.28
10+$ 1.2475$ 12.48
30+$ 1.227$ 36.81
100+$ 1.2048$ 120.48
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-D-7343-28(mm)
Capacitance150uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)100mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece