LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse RGE1000 product image
Images for reference only

Littelfuse RGE1000

Manufacturer
MPN
RGE1000
LCSC Part #
C19538329
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 16V 10A
Datasheetpdf iconLittelfuse RGE1000
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Voltage - Max16V
Hold Current10A
Pitch-
Current - Max100A
Trip Current17A
Height-
Length-
Width-
Resistance @ 25℃4mΩ
Time to Trip(Max)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Electrical rated voltage: 16V max
  • Electrical rated current: 100A max
  • Insulation material: Cured flame-retardant epoxy polymer, compliant with UL94 V-0
  • Pin material: 20AWG tin/lead-plated copper
  • Certifications: CSA/TUV/UL certified