ROHM RPM871-E4
| Manufacturer | |
| MPN | RPM871-E4 |
| LCSC Part # | C19537349 |
| Packaging | - |
| Customer # | |
| Description | 2.6V~3.6V IrDA Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | ROHM | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 6.1325 | $ 6.13 |
200+ | $ 2.4473 | $ 489.46 |
500+ | $ 2.3653 | $ 1182.65 |
1,000+ | $ 2.3259 | $ 2325.90 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$