LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX TAJB155K035RNJ product image
Images for reference only

Kyocera AVX TAJB155K035RNJRoHS

Manufacturer
MPN
TAJB155K035RNJ
LCSC Part #
C1953730
Packaging
1411
Customer #
Key Attributes
CAP TANT 1.5uF ±10% 35V 1411
In-Stock: 1,124
1,124 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4292$ 0.43
10+$ 0.3342$ 3.34
30+$ 0.2946$ 8.84
100+$ 0.2423$ 24.23
500+$ 0.2202$ 110.10
1,000+$ 0.2059$ 205.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKyocera AVX
Packaging1411
Capacitance1.5uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)5.2Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece