LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T495X687K006ATE100 product image
  • T495X687K006ATE100 thumbnail 1
  • T495X687K006ATE100 thumbnail 2
  • T495X687K006ATE100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T495X687K006ATE100RoHS

Manufacturer
MPN
T495X687K006ATE100
LCSC Part #
C1953588
Packaging
CASE-X-7343-43(mm)
Customer #
Key Attributes
CAP TANT 680uF ±10% 6.3V 2917
Datasheetpdf iconKEMET T495X687K006ATE100
In-Stock: 589
589 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.688$ 9.69
10+$ 8.5584$ 85.58
30+$ 7.8699$ 236.10
100+$ 7.292$ 729.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingCASE-X-7343-43(mm)
Capacitance680uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)100mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece