LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D157X9010D2TE3 product image
  • 593D157X9010D2TE3 thumbnail 1
  • 593D157X9010D2TE3 thumbnail 2
  • 593D157X9010D2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 593D157X9010D2TE3RoHS

Manufacturer
MPN
593D157X9010D2TE3
LCSC Part #
C1953585
Packaging
CASE-D-7343-31(mm)
Customer #
Key Attributes
CAP TANT 150uF ±10% 10V 2917
Datasheetpdf iconVISHAY 593D157X9010D2TE3
In-Stock: 139
139 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.549$ 0.55
10+$ 0.5393$ 5.39
30+$ 0.5311$ 15.93
100+$ 0.5246$ 52.46
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-D-7343-31(mm)
Capacitance150uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)100mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece