LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TMCMB0E477MTRF product image
  • TMCMB0E477MTRF thumbnail 1
  • TMCMB0E477MTRF thumbnail 2
  • TMCMB0E477MTRF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TMCMB0E477MTRFRoHS

Manufacturer
MPN
TMCMB0E477MTRF
LCSC Part #
C1953541
Packaging
1411
Customer #
Key Attributes
CAP TANT 470uF ±20% 2.5V 1411
Datasheetpdf iconVISHAY TMCMB0E477MTRF
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8214$ 0.82
10+$ 0.6649$ 6.65
30+$ 0.5874$ 17.62
100+$ 0.5099$ 50.99
500+$ 0.4634$ 231.70
1,000+$ 0.4402$ 440.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance470uF
Current - Leakage-
Voltage Rating2.5V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.1Ω@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece