LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TMCMB0E337MTRF product image
Images for reference only

VISHAY TMCMB0E337MTRFRoHS

Manufacturer
MPN
TMCMB0E337MTRF
LCSC Part #
C1953540
Packaging
1411
Customer #
Key Attributes
330uF ±20% 2.5V Tantalum Capacitors 1411
Datasheetpdf iconVISHAY TMCMB0E337MTRF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9478$ 0.95
10+$ 0.7727$ 7.73
30+$ 0.6866$ 20.60
100+$ 0.6006$ 60.06
500+$ 0.5484$ 274.20
1,000+$ 0.5223$ 522.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance330uF
Current - Leakage-
Voltage Rating2.5V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.1Ω@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece