LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX F931D685KBA product image
Images for reference only

Kyocera AVX F931D685KBARoHS

Manufacturer
MPN
F931D685KBA
LCSC Part #
C1953476
Packaging
1411
Customer #
Key Attributes
CAP TANT 6.8uF ±10% 20V 1411
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6947$ 0.69
10+$ 0.6778$ 6.78
30+$ 0.6654$ 19.96
100+$ 0.6531$ 65.31
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKyocera AVX
Packaging1411
Capacitance6.8uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)2.5Ω@100kHz
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece