LITEON HSDL-3200#021
| Manufacturer | LITEONAsian Brands |
| MPN | HSDL-3200#021 |
| LCSC Part # | C19534746 |
| Packaging | - |
| Customer # | |
| Key Attributes | IrDA Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | LITEON | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HSDL-3200 is a next-generation, low-cost IR transceiver module from Lite-On Technology. It features the smallest footprint in the industry, measuring 2.5H x 8.0W x 3.0D mm. The supply voltage range is 2.7V to 3.6V. A 25 mA LED drive current ensures link distances compliant with the IrDA Data 1.4 (low power) physical layer specification. The HSDL-3200 achieves a link distance of up to 20 cm with other low-power devices and up to 30 cm with standard 1-meter IrDA devices.
Features
AI Translation
- Fully compliant with IrDA data 1.4 low-power specification
- Ultra-compact package
- Minimum height: 2.5 mm
- Supply voltage 2.7 to 3.6 V
- Low shutdown current – typical 10 nA
- Complete shutdown – TXD, RXD, PIN diode
- Only three external components required
- Guaranteed temperature performance, range -25°C to +85°C
- 25 mA LED drive current
- Integrated EMI shielding
- Compliant with IEC825-1 Class 1 eye safety standard
- Edge-detection input – prevents LED from staying on for extended periods
- Lead-free and RoHS compliant
Applications
AI Translation
- Mobile Telecommunications - Cell Phones - Pagers - Smartphones
- Data Communications - Personal Digital Assistants - Portable Printers
- Digital Imaging - Digital Cameras - Photo Imaging Printers
- Electronic Wallets
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

