LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D336X9025D2TE3 product image
  • 593D336X9025D2TE3 thumbnail 1
  • 593D336X9025D2TE3 thumbnail 2
  • 593D336X9025D2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 593D336X9025D2TE3RoHS

Manufacturer
MPN
593D336X9025D2TE3
LCSC Part #
C1953410
Packaging
CASE-D-7343-31(mm)
Customer #
Key Attributes
CAP TANT 33uF ±10% 25V 2917
Datasheetpdf iconVISHAY 593D336X9025D2TE3
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5255$ 1.53
10+$ 1.2834$ 12.83
30+$ 1.1515$ 34.55
100+$ 1.001$ 100.10
500+$ 0.9342$ 467.10
1,000+$ 0.9048$ 904.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-D-7343-31(mm)
Capacitance33uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)200mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece