LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T495X476K025ATE100 product image
  • T495X476K025ATE100 thumbnail 1
  • T495X476K025ATE100 thumbnail 2
  • T495X476K025ATE100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T495X476K025ATE100RoHS

Manufacturer
MPN
T495X476K025ATE100
LCSC Part #
C1953292
Packaging
CASE-X-7343-43(mm)
Customer #
Key Attributes
CAP TANT 47uF ±10% 25V 2917
Datasheetpdf iconKEMET T495X476K025ATE100
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7342$ 1.73
10+$ 1.4727$ 14.73
30+$ 1.3077$ 39.23
100+$ 1.1395$ 113.95
500+$ 1.0648$ 532.40
1,000+$ 1.0306$ 1030.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingCASE-X-7343-43(mm)
Capacitance47uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)100mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece