LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 594D156X0050R2T product image
  • 594D156X0050R2T thumbnail 1
  • 594D156X0050R2T thumbnail 2
  • 594D156X0050R2T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 594D156X0050R2TRoHS

Manufacturer
MPN
594D156X0050R2T
LCSC Part #
C1953260
Packaging
2824
Customer #
Key Attributes
15uF ±20% 50V Tantalum Capacitors 2824
Datasheetpdf iconVISHAY 594D156X0050R2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.5049$ 7.50
10+$ 7.3131$ 73.13
30+$ 7.1858$ 215.57
100+$ 7.057$ 705.70
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2824
Capacitance15uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)350mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging600
Sales UnitPiece