LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
VISHAY 593D336X9025E2TE3 product image
  • 593D336X9025E2TE3 thumbnail 1
  • 593D336X9025E2TE3 thumbnail 2
  • 593D336X9025E2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 593D336X9025E2TE3RoHS

Manufacturer
MPN
593D336X9025E2TE3
LCSC Part #
C1953227
Packaging
2917
Customer #
Key Attributes
CAP TANT 33uF ±10% 25V 2917
Datasheetpdf iconVISHAY 593D336X9025E2TE3
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6871$ 0.2688$ 0.27
10+$ 2.3111$ 0.2312$ 2.31
30+$ 2.0752$ 0.2076$ 6.23
100+$ 1.8343$ 0.1835$ 18.35
400+$ 1.7252$ 0.1726$ 69.04
800+$ 1.678$ 0.1678$ 134.24
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance33uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)200mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece